LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CS07W2F470LT5E product image
Images for reference only

UNI-ROYAL CS07W2F470LT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
CS07W2F470LT5E
LCSC Part #
C2772122
Packaging
1210
Customer #
Key Attributes
RES 470mΩ ±1% 0.5W 1210
DatasheetUNI-ROYAL CS07W2F470LT5E
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 250
250 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0288$ 0.29
100+$ 0.0282$ 2.82
300+$ 0.0277$ 8.31
1,000+$ 0.0273$ 27.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Resistance470mΩ
Power(Watts)500mW
Voltage Rating500V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1210W2F470LT5EUNI-ROYAL12101,900$ 0.0176