LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UNI-ROYAL CS06W3D196KT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
CS06W3D196KT5E
LCSC Part #
C2771941
Packaging
1206
Customer #
Key Attributes
RES 1960mΩ ±0.5% 333mW 1206
DatasheetUNI-ROYAL CS06W3D196KT5E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)333mW
Resistance1.96Ω
Voltage Rating500V
TypeThick Film Resistor
Tolerance±0.5%
Operating Temperature-55℃~+155℃