UNI-ROYAL CQ1007J022JT4E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CQ1007J022JT4E |
| LCSC Part # | C2771546 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 2200mΩ ±5% 0.75W 2010 |
| Datasheet | UNI-ROYAL CQ1007J022JT4E |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.2Ω | |
| Voltage Rating | 200V | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2Ω | |
| Voltage Rating | 200V | |
| Type | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0267 | $ 0.03 |
| 200+ | $ 0.0104 | $ 2.08 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,000+ | $ 0.0098 | $ 9.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.2Ω | |
| Voltage Rating | 200V | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 2010 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2Ω | |
| Voltage Rating | 200V | |
| Type | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 201007F220KT4E | UNI-ROYAL | 2010 | 11,080 | $ 0.0408 | ||
| AS101AJ022JT4E | UNI-ROYAL | 2010 | 2,160 | $ 0.0688 | ||
| 201007J022JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0172 | ||
| NQ1007J022JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0405 | ||
| HP101WJ022JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0728 | ||
| HQ101WJ022JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0644 | ||
| CQ1007F220KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0372 | ||
| HP101WF220KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0914 | ||
| HQ101WF220KT4E | UNI-ROYAL | 2010 | 0 | $ 0.0942 | ||
| PS101QJ022JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0385 |

