LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F5601T5E product image
  • CQ06W4F5601T5E thumbnail 1
  • CQ06W4F5601T5E thumbnail 2
  • CQ06W4F5601T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F5601T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F5601T5E
LCSC Part #
C2771261
Packaging
1206
Customer #
Key Attributes
RES 5.6kΩ ±1% 250mW 1206
DatasheetUNI-ROYAL CQ06W4F5601T5E
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0068$ 0.34
500+$ 0.0054$ 2.70
1,500+$ 0.0046$ 6.90
5,000+$ 0.004$ 20.00
25,000+$ 0.0036$ 90.00
50,000+$ 0.0033$ 165.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance5.6kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
1206W4F5601T5EUNI-ROYALSimilar120616,900$0.0150 $0.0151
PS06W2F5601T5EUNI-ROYALSimilar12060$ 0.019
NQ06W4F5601T5EUNI-ROYALSimilar12060$ 0.0092
1206W4D5601T5EUNI-ROYALSimilar12060$ 0.0222
HQ06W2F5601T5EUNI-ROYALSimilar12060$ 0.02
5 more alternative parts.View all substitutes