LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS101AJ0913T4E product image
Images for reference only

UNI-ROYAL AS101AJ0913T4E

Manufacturer
UNI-ROYALAsian Brands
MPN
AS101AJ0913T4E
LCSC Part #
C2770442
Packaging
2010
Customer #
Key Attributes
RES 91000Ω ±5% 1.5W 2010
DatasheetUNI-ROYAL AS101AJ0913T4E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0848$ 0.08
200+$ 0.0328$ 6.56
500+$ 0.0317$ 15.85
1,000+$ 0.0311$ 31.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2010
Power(Watts)1.5W
Resistance91kΩ
Voltage Rating400V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%