LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 4D02WGJ0184TCE product image
Images for reference only

UNI-ROYAL 4D02WGJ0184TCE

Manufacturer
UNI-ROYALAsian Brands
MPN
4D02WGJ0184TCE
LCSC Part #
C2769544
Packaging
0402x4
Customer #
Key Attributes
RES ARRAY 4 RES 180kΩ 0402x4
DatasheetUNI-ROYAL 4D02WGJ0184TCE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0065$ 0.01
200+$ 0.0025$ 0.50
1,000+$ 0.0024$ 2.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerUNI-ROYAL
Packaging0402x4
Number of Resistors4
Number of Pins8
Tolerance±5%
Resistance180kΩ
Power(Watts)62.5mW
Temperature Coefficient±200ppm/℃