LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4D240KT5E product image
Images for reference only

UNI-ROYAL 1206W4D240KT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4D240KT5E
LCSC Part #
C2767723
Packaging
1206
Customer #
Key Attributes
RES 2400mΩ ±0.5% 0.25W 1206
DatasheetUNI-ROYAL 1206W4D240KT5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0228$ 0.02
200+$ 0.0088$ 1.76
500+$ 0.0085$ 4.25
1,000+$ 0.0084$ 8.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance2.4Ω
Voltage Rating200V
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃