UNI-ROYAL NS06W4J0334T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | NS06W4J0334T5E |
| LCSC Part # | C2766007 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 330000Ω ±5% 0.25W 1206 |
| Datasheet | UNI-ROYAL NS06W4J0334T5E |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0328 | $ 0.66 |
| 200+ | $ 0.0258 | $ 5.16 |
| 600+ | $ 0.022 | $ 13.20 |
| 5,000+ | $ 0.0183 | $ 91.50 |
| 10,000+ | $ 0.0163 | $ 163.00 |
| 20,000+ | $ 0.0153 | $ 306.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 330kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4J0334T5E | UNI-ROYAL | 1206 | 17,200 | $ 0.0043 | ||
| NQ06W4J0334T5E | UNI-ROYAL | 1206 | 500 | $ 0.0039 | ||
| 1206W4F3303T5E | UNI-ROYAL | 1206 | 630,700 | $ 0.0068 | ||
| CQ06W4J0334T5E | UNI-ROYAL | 1206 | 0 | $ 0.0046 | ||
| HP06W2J0334T5E | UNI-ROYAL | 1206 | 0 | $ 0.0059 | ||
| PS06W2J0334T5E | UNI-ROYAL | 1206 | 0 | $ 0.0163 | ||
| HQ06W2J0334T5E | UNI-ROYAL | 1206 | 0 | $ 0.0132 | ||
| AS0606J0334T5E | UNI-ROYAL | 1206 | 0 | $ 0.0253 | ||
| NQ06W4F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.01 | ||
| CQ06W4F3303T5E | UNI-ROYAL | 1206 | 0 | $ 0.0034 |

