UNI-ROYAL CQ05W8F5101T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CQ05W8F5101T5E |
| LCSC Part # | C2765643 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±1% 125mW 0805 |
| Datasheet | UNI-ROYAL CQ05W8F5101T5E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0033 | $ 0.03 |
| 100+ | $ 0.0025 | $ 0.25 |
| 300+ | $ 0.0021 | $ 0.63 |
| 1,000+ | $ 0.0019 | $ 1.90 |
| 5,000+ | $ 0.0016 | $ 8.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0805W8F5101T5E | UNI-ROYAL | Similar | 0805 | 2,580,600 | $0.0056 $0.006 | ||
| NQ05W8F5101T5E | UNI-ROYAL | Similar | 0805 | 5,000 | $ 0.0065 | ||
| 0805W8D5101T5E | UNI-ROYAL | Similar | 0805 | 50 | $ 0.0084 | ||
| HQ05W3F5101T5E | UNI-ROYAL | Similar | 0805 | 3,600 | $ 0.0097 | ||
| TC0525F5101T5G | UNI-ROYAL | Similar | 0805 | 10 | $ 0.0227 |
5 more alternative parts.View all substitutes



