LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RUNIC RS722PXK

Manufacturer
RUNICAsian Brands
MPN
RS722PXK
LCSC Part #
C2764998
Packaging
SOP-8
Customer #
Key Attributes
10MHz, Precision, Rail-to-Rail I/O CMos Operational Amplifier
DatasheetRUNIC RS722PXK
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerRUNIC
PackagingSOP-8
Output Current140mA
Number of Channels2
Vos - Input Offset Voltage800uV
Slew Rate6V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)97dB
Ib - Input Bias Current1pA
Input Offset Voltage Drift(Vos TC)2.6uV/℃
Quiescent Current1.1mA
Gain Bandwidth Product10MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density9.5nV/√Hz@1kHz
Dual Supply-2.75V~-1.25V;1.25V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Introduction

AI Translation
  • HIGH GAIN BANDWIDTH: 10MHz RAIL-TO-RAIL INPUT AND OUTPUT 0.8mv Max Vos INPUT VOLTAGE RANGE: -0.2V to +5.7V with Vs = 5.5V
  • SUPPLY RANGE: +2.5V to +5.5V
  • SPECIFIED UP TO ±125°C Micro SIZE PACKAGES: SOT23-5 SOT353(SC70-5)
  • The RS721P, RS722P, RS724P families of products offer low voltage operation and rail-to-rail input and output, as well as excellent speed/power consumption ratio, providing an excellent bandwidth (10MHz) and slew rate of 6V/us. The op-amps are unity gain stable and feature an ultra-low input bias current.
  • The RS721P, RS722P and RS724P has lower offset, which is guaranteed not upper than 0.5mV at 25°C with VS = 5V, VCM = Vs/2.
  • The RS72XP devices are unity-gain stable, dual and qual-channel op amps with low noise and distortion. The device consists of a low noise input stage with a folded cascade and a rail-to-rail output stage. This topology exhibits superior noise and distortion performance across a wide range of supply voltages that are not delivered by legacy commodity audio operational amplifiers.
  • The RS72XP family has internal phase-reversal protection. The input of the RS72XP prevents phase reversal with excessive common-mode voltage. Instead, the appropriate rail limits the output voltage.

Applications

AI Translation
  • SENSORS
  • ACTIVE FILTERS
  • TEST EQUIPMENT
  • DRIVING A/D CONVERTERS
  • PHOTODIODE AMPLIFICATION
  • sensor interfaces
  • portable applications