MEIHUA MHK2310RRBTD
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHK2310RRBTD |
| LCSC Part # | C2764897 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED RED DIFFUSED RED LENS TH |
| Description | Red LED Indication - Discrete 2V Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,570
1,570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2431 $ 0.2310 | $ 1.16 |
50+ | $ 0.1931 $ 0.1835 | $ 9.18 |
150+ | $ 0.1717 $ 0.1632 | $ 24.48 |
500+ | $ 0.1243 $ 0.1181 | $ 59.05 |
2,500+ | $ 0.1124 $ 0.1068 | $ 267.00 |
5,000+ | $ 0.1052 $ 0.1000 | $ 500.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$