LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS07-32.768KHZ-7-T product image
  • ABS07-32.768KHZ-7-T thumbnail 1
  • ABS07-32.768KHZ-7-T thumbnail 2
  • ABS07-32.768KHZ-7-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS07-32.768KHZ-7-TRoHS

Manufacturer
MPN
ABS07-32.768KHZ-7-T
LCSC Part #
C276424
Packaging
SMD3215-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 7pF SMD
Datasheetpdf iconABRACON ABS07-32.768KHZ-7-T
In-Stock: 5,472
5,472 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6086$ 0.61
10+$ 0.4898$ 4.90
30+$ 0.4313$ 12.94
100+$ 0.371$ 37.10
500+$ 0.3141$ 157.05
1,000+$ 0.2946$ 294.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance7pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Features

AI Translation
  • Low frequency in small size SMD
  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended temperature -55°C to +125°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Wireless communications
  • PDA and Smartphone