LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

REALTEK RTL8380M-VB-CG

Manufacturer
REALTEKAsian Brands
MPN
RTL8380M-VB-CG
LCSC Part #
C2764165
Packaging
LQFP-216-EP(24x24)
Customer #
Key Attributes
Multi-Layer Managed 10*10/100/1000M-Port Switch Controller; Un-Managed 26*10/100/1000M-Port Switch Controller
DatasheetREALTEK RTL8380M-VB-CG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerREALTEK
PackagingLQFP-216-EP(24x24)
Voltage - Supply3.3V
Ethernet Speed Standards10BASE-T;100BASE-TX;1000BASE-T
number of channels10
Data Rate10Mbit/s;100Mbit/s;1Gbit/s
FeaturesSupport optical fiber;Low-power mode;Cable diagnostics
InterfaceSGMII

Applications

AI Translation
  • RTL8380M-VB: MANAGED 81000M UTP+21000BASE-X SWITCH
  • RTL8382M-VB: MANAGED 28*1000M SWITCH VIA RTL8218B PHY
  • RTL8382M-VB: MANAGED 201000M UTP+41000M COMBO SWITCH
  • RTL8382M-VB/RTL8382L-VB: MANAGED/UNMANAGED 241000M UTP+21000BASE-X SWITCH