Ai-Thinker ESP32-S32Mb
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | ESP32-S32Mb |
| LCSC Part # | C2764096 |
| Packaging | SMD,25.5x18mm |
| Customer # | |
| Key Attributes | ESP32-S Wi-Fi + BT SoC Module |
| Datasheet | Ai-Thinker ESP32-S32Mb |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | ESP32 Chip | |
| Output Power | 17dBm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -90dBm | |
| Wireless Standard | - | |
| Receive Current | - | |
| Features | Integrated Bluetooth function;Over-the-air (OTA) update | |
| Interface | UART;SPI;SDIO;I2C;I2S;IR | |
| Current Of Transmitting | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | ESP32 Chip | |
| Output Power | 17dBm | |
| Antenna Type | On-board PCB Antenna |
| Type | Description | |
|---|---|---|
| Sensitivity | -90dBm | |
| Wireless Standard | - | |
| Receive Current | - | |
| Features | Integrated Bluetooth function;Over-the-air (OTA) update | |
| Interface | UART;SPI;SDIO;I2C;I2S;IR | |
| Current Of Transmitting | - | |
| Operating Temperature | -20℃~+85℃ |
Introduction
ESP32-S is a general-purpose WiFi-BT-BLE MCU module with powerful functionality and broad applicability, suitable for low-power sensor networks as well as demanding tasks such as voice encoding, audio streaming, and MP3 decoding. At the core of this module is the ESP32 chip, featuring scalable and adaptive characteristics. The two CPU cores can be individually controlled or powered. Users can cut power to the CPU and utilize the low-power coprocessor to continuously monitor peripheral status changes or whether certain analog values exceed thresholds. ESP32 also integrates a rich set of peripherals, including capacitive touch sensors, Hall sensors, low-noise sensing amplifiers, SD card interface, Ethernet interface, high-speed SDIO/SPI, UART, I2S, and I2C. The module's core processor ESP32 features dual low-power Xtensa 32-bit LX6 MCUs, supporting operating frequencies of 80 MHz, 160 MHz, and 240 MHz.
Features
- Ultra-compact 802.11b/g/n Wi-Fi + BT SoC module
- Low-power dual-core 32-bit CPU, usable as application processor
- Clock speed up to 240 MHz, computing performance up to 600 DMIPS
- Built-in 520 KB SRAM
- Supports UART/SPI/I2C/PWM/ADC/DAC interfaces
- SMD-38 package for easy soldering and testing
- Supports OpenOCD debug interface
- Multiple sleep modes supported, deep sleep current as low as 6.5 μA
- Supports STA/AP/STA+AP operating modes
- Supports Smart Config/AirKiss one-touch network provisioning
- Standard AT commands for quick start
- Supports local serial upgrade and remote firmware upgrade (FOTA)
- Integrated Lwip and FreeRTOS
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | ESP32 Chip | |
| Output Power | 17dBm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -90dBm | |
| Wireless Standard | - | |
| Receive Current | - | |
| Features | Integrated Bluetooth function;Over-the-air (OTA) update | |
| Interface | UART;SPI;SDIO;I2C;I2S;IR | |
| Current Of Transmitting | - | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3.3V | |
| Utilized IC / Part | ESP32 Chip | |
| Output Power | 17dBm | |
| Antenna Type | On-board PCB Antenna |
| Type | Description | |
|---|---|---|
| Sensitivity | -90dBm | |
| Wireless Standard | - | |
| Receive Current | - | |
| Features | Integrated Bluetooth function;Over-the-air (OTA) update | |
| Interface | UART;SPI;SDIO;I2C;I2S;IR | |
| Current Of Transmitting | - | |
| Operating Temperature | -20℃~+85℃ |
Introduction
ESP32-S is a general-purpose WiFi-BT-BLE MCU module with powerful functionality and broad applicability, suitable for low-power sensor networks as well as demanding tasks such as voice encoding, audio streaming, and MP3 decoding. At the core of this module is the ESP32 chip, featuring scalable and adaptive characteristics. The two CPU cores can be individually controlled or powered. Users can cut power to the CPU and utilize the low-power coprocessor to continuously monitor peripheral status changes or whether certain analog values exceed thresholds. ESP32 also integrates a rich set of peripherals, including capacitive touch sensors, Hall sensors, low-noise sensing amplifiers, SD card interface, Ethernet interface, high-speed SDIO/SPI, UART, I2S, and I2C. The module's core processor ESP32 features dual low-power Xtensa 32-bit LX6 MCUs, supporting operating frequencies of 80 MHz, 160 MHz, and 240 MHz.
Features
- Ultra-compact 802.11b/g/n Wi-Fi + BT SoC module
- Low-power dual-core 32-bit CPU, usable as application processor
- Clock speed up to 240 MHz, computing performance up to 600 DMIPS
- Built-in 520 KB SRAM
- Supports UART/SPI/I2C/PWM/ADC/DAC interfaces
- SMD-38 package for easy soldering and testing
- Supports OpenOCD debug interface
- Multiple sleep modes supported, deep sleep current as low as 6.5 μA
- Supports STA/AP/STA+AP operating modes
- Supports Smart Config/AirKiss one-touch network provisioning
- Standard AT commands for quick start
- Supports local serial upgrade and remote firmware upgrade (FOTA)
- Integrated Lwip and FreeRTOS
C2764096 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



