YXC Crystal Oscillators OB2EL89CLID112YLC-156.25M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | OB2EL89CLID112YLC-156.25M |
| LCSC Part # | C27636962 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | XTAL OSC 156.25MHz HCSL SMD |
| Datasheet | YXC Crystal Oscillators OB2EL89CLID112YLC-156.25M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-6P | |
| Frequency Stability | ±30ppm | |
| Output Type | HCSL | |
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 156.25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-6P | |
| Frequency Stability | ±30ppm | |
| Output Type | HCSL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 156.25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 13.5MHz ~ 200MHz
- Output: LVPECL, HCSL, or LVDS
- Package size: 2.52.0, 3.22.5, 5.03.2, 7.05.0mm
Applications
AI Translation
- Optical modules - Accelerator cards
In-Stock: 129
129 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7856 | $ 3.79 |
| 10+ | $ 3.2364 | $ 32.36 |
| 30+ | $ 2.9101 | $ 87.30 |
| 100+ | $ 2.5789 | $ 257.89 |
| 500+ | $ 2.4281 | $ 1214.05 |
| 1,000+ | $ 2.3592 | $ 2359.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-6P | |
| Frequency Stability | ±30ppm | |
| Output Type | HCSL | |
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 156.25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD3225-6P | |
| Frequency Stability | ±30ppm | |
| Output Type | HCSL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 156.25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 13.5MHz ~ 200MHz
- Output: LVPECL, HCSL, or LVDS
- Package size: 2.52.0, 3.22.5, 5.03.2, 7.05.0mm
Applications
AI Translation
- Optical modules - Accelerator cards
C27636962 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OB2EL89CLIB112YLC-156.25M | YXC Crystal Oscillators | SMD3225-6P | 2,762 | $ 2.6498 | ||
| OB3225156.25MLDB6SI-00 | YXC Crystal Oscillators | SMD3225-6P | 252 | $ 2.4659 | ||
| OB2EL89CLIC112YLC-156.25M | YXC Crystal Oscillators | SMD3225-6P | 100 | $ 2.7314 | ||
| OB2EL89CLIBWNYYLC-156.25M | YXC Crystal Oscillators | SMD3225-6P | 52 | $ 3.8899 | ||
| OB2-WDQYLFBDFH-156.25M | YXC Crystal Oscillators | SMD3225-6P | 28 | $ 4.4232 |



