LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SAMZO 6JKDA040

Manufacturer
SAMZOAsian Brands
MPN
6JKDA040
LCSC Part #
C27636930
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 2mm
DatasheetSAMZO 6JKDA040
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSAMZO
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesPH
Voltage Rating (Max)-
Contact MaterialPhosphor Bronze
Number of PINs Per Row4
Number of Rows1
Pitch2mm
Current Rating3A
Number of PINs4P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)11.95mm
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.