Littelfuse SLVU2.8-4BTG
| Manufacturer | |
| MPN | SLVU2.8-4BTG |
| LCSC Part # | C2763559 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | TVS DIODE 2.8VWM 15VC SOIC-8 |
| Datasheet | Littelfuse SLVU2.8-4BTG |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.8V |
Introduction
The SLVU2.8-4 was designed to protect low voltage, CMOS devices from ESD and lightning induced transients. There is a compensating diode in series with each low voltage TVS to present a low loading capacitance to the line being protected. These robust structures can safely absorb repetitive ESD strikes at ±30kV (contact discharge) per IEC 61000-4-2 standard and each structure can safely dissipate up to 40A (IEC 61000-4-5 2nd edition, tp = 8/20μs) with very low clamping voltages.
Features
- SOIC-8 (JEDEC MO-012) pin confguration allows for simple fow-through layout
- RoHS Compliant and Lead Free
- Moisture Sensitivity Level (MSL-1)
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 40A (8/20μs)
- Low capacitance of 2pF per line
- Low leakage current of 1μA (MAX) at 2.8V
Applications
- 10/100/1000 Ethernet
- Analog Inputs
- WAN/LAN Equipment
- Base Stations
- Switching Systems
- Desktops, Servers, and Notebooks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1288 | $ 1.13 |
| 10+ | $ 0.9311 | $ 9.31 |
| 30+ | $ 0.8233 | $ 24.70 |
| 100+ | $ 0.7008 | $ 70.08 |
| 500+ | $ 0.6061 | $ 303.05 |
| 1,000+ | $ 0.5816 | $ 581.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOIC-8 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 2.8V |
Introduction
The SLVU2.8-4 was designed to protect low voltage, CMOS devices from ESD and lightning induced transients. There is a compensating diode in series with each low voltage TVS to present a low loading capacitance to the line being protected. These robust structures can safely absorb repetitive ESD strikes at ±30kV (contact discharge) per IEC 61000-4-2 standard and each structure can safely dissipate up to 40A (IEC 61000-4-5 2nd edition, tp = 8/20μs) with very low clamping voltages.
Features
- SOIC-8 (JEDEC MO-012) pin confguration allows for simple fow-through layout
- RoHS Compliant and Lead Free
- Moisture Sensitivity Level (MSL-1)
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 40A (8/20μs)
- Low capacitance of 2pF per line
- Low leakage current of 1μA (MAX) at 2.8V
Applications
- 10/100/1000 Ethernet
- Analog Inputs
- WAN/LAN Equipment
- Base Stations
- Switching Systems
- Desktops, Servers, and Notebooks
C2763559 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLSO8A2.84LV | RUILON | SOIC-8 | 2,412 | $0.5250 $0.5833 | ||
| SLVU2.8-4A1-FS | FUXINSEMI | SOP-8 | 1,995 | $0.3400 $0.3777 | ||
| SLVU2.8-4 | GOODWORK | SOP-8 | 830 | $0.2198 $0.2313 | ||
| SLVU2.8-4-TP | TECH PUBLIC | SO-8 | 20 | $ 0.3882 |



