Jing Extension of the Electronic Co. 916-161A1018Y10201
| Manufacturer | Jing Extension of the Electronic Co.Asian Brands |
| MPN | 916-161A1018Y10201 |
| LCSC Part # | C2763056 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Type-A 4POS TH |
| Datasheet | Jing Extension of the Electronic Co. 916-161A1018Y10201 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Operating Temperature | - | |
| Mounting Type | Through Hole | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Operating Temperature | - | |
| Mounting Type | Through Hole | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
In-Stock: 270
270 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1007 | $ 0.50 |
| 50+ | $ 0.0805 | $ 4.03 |
| 200+ | $ 0.0704 | $ 14.08 |
| 500+ | $ 0.0628 | $ 31.40 |
| 2,500+ | $ 0.0568 | $ 142.00 |
| 5,000+ | $ 0.0537 | $ 268.50 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Operating Temperature | - | |
| Mounting Type | Through Hole | |
| Gender | Female |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Jing Extension of the Electronic Co. | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Number of Contacts | 4P | |
| Connector Type | Type-A | |
| Operating Temperature | - | |
| Mounting Type | Through Hole | |
| Gender | Female |
Help & FeedbackShow similar products (0) >
C2763056 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



