LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOHERelec SCM3225-102-04

Manufacturer
KOHERelecAsian Brands
MPN
SCM3225-102-04
LCSC Part #
C2761998
Packaging
SMD-4P,3.2x2.5mm
Customer #
Key Attributes
CMC 400mA 2LN 1kΩ SMD
DatasheetKOHERelec SCM3225-102-04
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerKOHERelec
PackagingSMD-4P,3.2x2.5mm
DC Resistance(DCR)300mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-40℃~+125℃
Voltage Rating50V
Voltage Withstand125V
Current Rating400mA
Impedance @ Frequency1kΩ@100MHz

Features

AI Translation
  • High common mode impedance for outstanding noise suppression performance.
  • Small influence on high speed signals through good coupling.
  • Operating temperature -40~+125°C (Including self - temperature rise)
  • Excellent solderability

Applications

AI Translation
  • USB2.0 lines for PC, TV, Peripheral equipments
  • Standard signal lines
  • Audio lines
  • Power lines