KOHERelec SCM2520-301R
| Manufacturer | KOHERelecAsian Brands |
| MPN | SCM2520-301R |
| LCSC Part # | C2761997 |
| Packaging | SMD-4P,2.5x2mm |
| Customer # | |
| Key Attributes | CMC 400mA 2LN 300Ω SMD |
| Datasheet | KOHERelec SCM2520-301R |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-4P,2.5x2mm | |
| DC Resistance(DCR) | 250mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-4P,2.5x2mm | |
| DC Resistance(DCR) | 250mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High common mode impedance for outstanding noise suppression performance.
- Realize small size and low profile. 002 mm
- Operating temperature -40~+125 °C
- Excellent solderability
- USB2.0 lines for PC, TV, Peripheral equipments
- Standard signal lines
- Audio lines
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-4P,2.5x2mm | |
| DC Resistance(DCR) | 250mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-4P,2.5x2mm | |
| DC Resistance(DCR) | 250mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High common mode impedance for outstanding noise suppression performance.
- Realize small size and low profile. 002 mm
- Operating temperature -40~+125 °C
- Excellent solderability
- USB2.0 lines for PC, TV, Peripheral equipments
- Standard signal lines
- Audio lines
C2761997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



