LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Dersonic CD2A103KC94ER1E100 product image
  • CD2A103KC94ER1E100 thumbnail 1
  • CD2A103KC94ER1E100 thumbnail 2
  • CD2A103KC94ER1E100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dersonic CD2A103KC94ER1E100

Manufacturer
DersonicAsian Brands
MPN
CD2A103KC94ER1E100
LCSC Part #
C2761756
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
CAP CER 10nF 100V X7R TH
DatasheetDersonic CD2A103KC94ER1E100
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,680
3,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0404$ 0.0384$ 0.77
200+$ 0.0315$ 0.0300$ 6.00
1,000+$ 0.0246$ 0.0234$ 23.40
2,000+$ 0.0217$ 0.0207$ 41.40
10,000+$ 0.0192$ 0.0183$ 183.00
20,000+$ 0.0178$ 0.0170$ 340.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerDersonic
PackagingThrough Hole,P=5.08mm
Capacitance10nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V
Pin Spacing5.08mm

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CD2A103KC9IER1EZAEDersonicSimilarThrough Hole,P=5.08mm985$0.0939 $0.0988
CD2E103JC9IECHF100DersonicSimilarThrough Hole,P=5.08mm350$0.7423 $0.7813
View and Compare All Alternative Parts.