LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Dersonic RM07D431KC1IE100 product image
  • RM07D431KC1IE100 thumbnail 1
  • RM07D431KC1IE100 thumbnail 2
  • RM07D431KC1IE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dersonic RM07D431KC1IE100

Manufacturer
DersonicAsian Brands
MPN
RM07D431KC1IE100
LCSC Part #
C2761646
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
VARISTOR 430V 1250A P=5.08mm
DatasheetDersonic RM07D431KC1IE100
Alternative Parts5
In-Stock: 1,020
1,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0317$ 0.0302$ 0.60
200+$ 0.0248$ 0.0236$ 4.72
1,000+$ 0.0204$ 0.0194$ 19.40
2,000+$ 0.0181$ 0.0172$ 34.40
10,000+$ 0.0162$ 0.0154$ 154.00
20,000+$ 0.0151$ 0.0144$ 288.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerDersonic
PackagingThrough Hole,P=5.08mm
Clamping Voltage710V
Rated Wattage250mW
Energy28J
Capacitance115pF@1kHz
Maximum DC Volts350V
Maximum AC Volts275V
Varistor Voltage430V

Introduction

AI Translation

A varistor has the volt-ampere characteristics in which current suddenly starts to flow through the device at a certain voltage. A varistor has the volt - ampere characteristics in which current suddenly starts to flow through the device at a certain Voltage. The varistors are used to protect components in electronic and electric circuits from overvoltage. When a pulse is applied to the circuit, pulse current Is, which is determined by pulse voltage Vs and pulse impedance Zs, flows to limit the pulse voltage to the varistor limit voltage Vc. The varistors are used to protect components in electronic and electric circuits from overvoltage. When a pulse is applied to the circuit, pulse current Is, which is determined by pulse voltage Vs and pulse impedance Zs, flows to limit the pulse voltage to the varistor limit voltageVc. Owing to the characteristic, the varistors are extremely effective as protecting devices of electronic and electric equipment by absorption of abnormal voltages and lightening pulses. Owing to the characteristic, the varistors are extremely effective as protecting devices of electronic and electric equipment by absorption of abnormal voltages and lightening pulses.

Features

AI Translation
  • Compliant with RoHS 2.0, REACH, and halogen-free
  • Note: Rated characteristics include maximum continuous operating voltage, withstanding surge current, maximum energy, and rated dissipation power, with 2.5%/°C reduction
  • Temperature coefficient of varistor voltage: Otco (-0.05 %/°C) max.
  • Storage temperature range: -55°C~+125°C
  • Insulation voltage: 2500V 60s (body insulation)

Applications

AI Translation
  • Consumer electronics: TVs, audio output devices, safety plugs, STBs, etc.
  • Industrial products: motors, semiconductor components, relays, electromagnetic switches, power circuits, three-phase rectifier circuits, automatic control circuits, etc.
  • Communication equipment: telephones, fax machines, switchboards, etc.
  • Computers: computers, monitors, printers, scanners, power supplies, power adapters, etc.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RM07D431KC1IE1RVDersonicThrough Hole,P=5.08mm2,000$0.0476 $0.0501
RM10D431KD1IE100DersonicThrough Hole,P=7.5mm15,110$0.0559 $0.0588
RM10D431KD1IE1RJDersonicThrough Hole,P=7.5mm230$0.0686 $0.0722
RM14D431KD1IE100DersonicThrough Hole,P=7.5mm475$0.0905 $0.0952
RM20D431KE1IE100DersonicThrough Hole,P=10mm485$0.2883 $0.3034