LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MST MST5433BTG product image
  • MST5433BTG thumbnail 1
  • MST5433BTG thumbnail 2
  • MST5433BTG thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

MST MST5433BTG

Fabricante
MSTAsian Brands
Cód. da peça
MST5433BTG
Nº LCSC
C2761428
Emb.
SOT-23-5
Número do Cliente
Atrib. princ.
45V/300mA/2.1μA IQ/Fast Transient Low Dropout (LDO) Linear Voltage Regulator
Folha de DadosMST MST5433BTG
Em estoque: 290
290 Em estoque, envio imediato
Mínimo: 5Múltiplo: 5Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
5+$ 0.1103$ 0.55
50+$ 0.0866$ 4.33
150+$ 0.0748$ 11.22
500+$ 0.0659$ 32.95
3,000+$ 0.0588$ 176.40
6,000+$ 0.0553$ 331.80
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteMST
Emb.SOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)2.1uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage45V
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Descrição

Tradução por IA

The MST54XXB series is a high-voltage, low-power LDO linear regulator featuring an input voltage up to 45V, 2.8uA quiescent current, high PSRR, and a maximum output current of 350mA. The MST54XXB provides fast response to input voltage transients and load current transients, while ensuring no overshoot voltage during startup and short-circuit recovery. The MST54XXB series incorporates short-circuit protection, current limiting protection, and over-temperature protection, with shutdown mode activated by pulling the EN pin low. The series offers four fixed output voltages: 1.8V, 3.0V, 3.3V, and 5.0V. The MST54XXB series are 350mA wide input voltage range linear regulators with ultra-low quiescent current. These regulators operate from 3V to 45V, support 45V transient input voltage, and consume only 2.8uA quiescent current at no load. In addition, the series provides enable control, with additional protection features including VIN undervoltage lockout, overcurrent protection, output short-circuit protection, and over-temperature protection.

Recursos

Tradução por IA
  • Low quiescent current: 2.8uA
  • Shutdown current: 130nA
  • Wide input voltage range: 3V ~ 45V
  • High output current: 350mA
  • PSRR: 83dB/1kHz
  • Low dropout voltage: 320mV@100mA
  • Fixed output voltages: 1.8V, 3.0V, 3.3V, and 5.0V
  • Output voltage accuracy: ±2%
  • Fast transient response
  • Integrated current limiting protection
  • Integrated short-circuit protection
  • Integrated over-temperature protection
  • Available packages: SOT23-3, SOT89-3, SOT23-5, SOT223-3, and TO252-3

Aplicações

Tradução por IA
  • Battery-powered devices
  • Smoke detectors and sensors
  • Microcontroller applications
  • Home appliances