LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MST MST52L50BTS-C

Manufacturer
MSTAsian Brands
MPN
MST52L50BTS-C
LCSC Part #
C2761424
Packaging
SOT-89-3
Customer #
Key Attributes
LDO Linear Voltage Regulator
DatasheetMST MST52L50BTS-C
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMST
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-20℃~+70℃@(Ta)
Supply Current (Iq)3uA
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
FeaturesShort Circuit Protection
Output TypeFixed

Introduction

AI Translation

MST52LXXB series are manufactured by CMOS technology, with the highest input voltage of 24V. The series is a high voltage linear regulator with multiple fixed output voltages. MST52LXXB series has 3 packaging forms and 9 pin arrangement modes, making it more convenient for customers to make PCB board layout.

Features

AI Translation
  • High input voltage:24V
  • Multiple pin arrangements:9
  • High precision output voltage: ±2%
  • Preset Output Voltage :1.8V , 2.5V , 2.8V , 3.0V , 3.3V , 3.6V , 4.0V , 4.2V , 5.0V

Applications

AI Translation
  • A power supply device for batteries, etc
  • Communication device
  • Audio/video device
  • Security monitoring equipment