ROCPU Switches TPB01-1010L1T
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TPB01-1010L1T |
| LCSC Part # | C2761333 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Round Button Through Hole Tactile Switches |
| Datasheet | ROCPU Switches TPB01-1010L1T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| with Bracket | - | |
| Length | - | |
| Height | - | |
| Voltage Rating | - | |
| Switching Life | - | |
| Width | - | |
| Operating Temperature | - | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | - | |
| Actuator/Cap Color | - | |
| IP Rating | - | |
| Contact Current | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| with Bracket | - | |
| Length | - | |
| Height | - | |
| Voltage Rating | - | |
| Switching Life | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | - | |
| Actuator/Cap Color | - | |
| IP Rating | - | |
| Contact Current | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6011 | $ 0.60 |
| 10+ | $ 0.4845 | $ 4.85 |
| 30+ | $ 0.4245 | $ 12.74 |
| 100+ | $ 0.3662 | $ 36.62 |
| 500+ | $ 0.2965 | $ 148.25 |
| 1,000+ | $ 0.2787 | $ 278.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| with Bracket | - | |
| Length | - | |
| Height | - | |
| Voltage Rating | - | |
| Switching Life | - | |
| Width | - | |
| Operating Temperature | - | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | - | |
| Actuator/Cap Color | - | |
| IP Rating | - | |
| Contact Current | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| with Bracket | - | |
| Length | - | |
| Height | - | |
| Voltage Rating | - | |
| Switching Life | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Termination Style | - | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | - | |
| Actuator/Cap Color | - | |
| IP Rating | - | |
| Contact Current | - |
Help & FeedbackShow similar products (0) >
C2761333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



