LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
80% OFF
kinghelm KH-VH-9P-Z product image
  • KH-VH-9P-Z thumbnail 1
  • KH-VH-9P-Z thumbnail 2
  • KH-VH-9P-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-VH-9P-Z

Manufacturer
kinghelmAsian Brands
MPN
KH-VH-9P-Z
LCSC Part #
C2761183
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 9POS 3.96mm
Datasheetkinghelm KH-VH-9P-Z
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1072$ 0.0215$ 0.11
50+$ 0.0848$ 0.0170$ 0.85
150+$ 0.0735$ 0.0147$ 2.21
500+$ 0.0614$ 0.0123$ 6.15
2,500+$ 0.0546$ 0.0110$ 27.50
5,000+$ 0.0513$ 0.0103$ 51.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingThrough Hole,P=3.96mm
Reference SeriesVH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row9
Number of Rows1
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating7A
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Row Spacing-
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.