TI CSD17579Q5A
| Manufacturer | |
| MPN | CSD17579Q5A |
| LCSC Part # | C2760461 |
| Packaging | VSONP-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 46A VSONP-8(5x6) |
| Datasheet | TI CSD17579Q5A |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 124pF | |
| Current - Continuous Drain(Id) | 46A | |
| Ciss-Input Capacitance | 1.03nF | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss) | 52pF | |
| RDS(on) | 8.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 124pF | |
| Current - Continuous Drain(Id) | 46A | |
| Ciss-Input Capacitance | 1.03nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss) | 52pF | |
| RDS(on) | 8.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 124pF | |
| Current - Continuous Drain(Id) | 46A | |
| Ciss-Input Capacitance | 1.03nF | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss) | 52pF | |
| RDS(on) | 8.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TI | |
| Packaging | VSONP-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 124pF | |
| Current - Continuous Drain(Id) | 46A | |
| Ciss-Input Capacitance | 1.03nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss) | 52pF | |
| RDS(on) | 8.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 11.6nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C2760461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



