XTX XT27G01ATSIGA
| Manufacturer | XTXAsian Brands |
| MPN | XT27G01ATSIGA |
| LCSC Part # | C2759960 |
| Packaging | TSOPI-48 |
| Customer # | |
| Key Attributes | Parallel SLC-NAND |
| Datasheet | XTX XT27G01ATSIGA |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | TSOPI-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function;Hardware write protection function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - | |
| Clock Frequency | 40MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2.5ms | |
| Write Cycle Time(tWC) | 25ns | |
| Page Programming Time (Tpp) | 300us | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | TSOPI-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function;Hardware write protection function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | 40MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2.5ms | |
| Write Cycle Time(tWC) | 25ns | |
| Page Programming Time (Tpp) | 300us | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
Introduction
The XT27G01A is a single 3.3v 1Gbit NAND Electrically Erasable and Programmable Read- Only Memory (NAND E2PROM) organized as (2048 + 128) bytes × 64 pages × 1024 blocks. The device has a 2176- byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176- byte increments. The Erase operation is implemented in a single block unit (128 Kbytes + 8 Kbytes: 2176 bytes × 64 pages). The XT27G01A is a serial- type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed making the device most suitable for applications such as solid- state file storage, voice recording, image file memory for still cameras and other systems which require high- density non- volatile memory data storage.
Features
- Single Level per Cell (SLC) Technology
- ECC requirement: 8bit/512Bytes
- Power Supply Voltage
- Voltage range: 2.7V ~ 3.6V
Applications
- solid- state file storage
- voice recording
- image file memory for still cameras
- other systems which require high- density non- volatile memory data storage
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | TSOPI-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function;Hardware write protection function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - | |
| Clock Frequency | 40MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2.5ms | |
| Write Cycle Time(tWC) | 25ns | |
| Page Programming Time (Tpp) | 300us | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | XTX | |
| Packaging | TSOPI-48 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Read buffer function;Copy back write function;Software reset function;ECC error correction function;Hardware write protection function | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | - |
| Type | Description | |
|---|---|---|
| Clock Frequency | 40MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2.5ms | |
| Write Cycle Time(tWC) | 25ns | |
| Page Programming Time (Tpp) | 300us | |
| Standby Supply Current | 50uA | |
| Interface | Parallel |
Introduction
The XT27G01A is a single 3.3v 1Gbit NAND Electrically Erasable and Programmable Read- Only Memory (NAND E2PROM) organized as (2048 + 128) bytes × 64 pages × 1024 blocks. The device has a 2176- byte static registers which allow program and read data to be transferred between the register and the memory cell array in 2176- byte increments. The Erase operation is implemented in a single block unit (128 Kbytes + 8 Kbytes: 2176 bytes × 64 pages). The XT27G01A is a serial- type memory device which utilizes the I/O pins for both address and data input/output as well as for command inputs. The Erase and Program operations are automatically executed making the device most suitable for applications such as solid- state file storage, voice recording, image file memory for still cameras and other systems which require high- density non- volatile memory data storage.
Features
- Single Level per Cell (SLC) Technology
- ECC requirement: 8bit/512Bytes
- Power Supply Voltage
- Voltage range: 2.7V ~ 3.6V
Applications
- solid- state file storage
- voice recording
- image file memory for still cameras
- other systems which require high- density non- volatile memory data storage
C2759960 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



