LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ06W4F300KT5E product image
  • CQ06W4F300KT5E thumbnail 1
  • CQ06W4F300KT5E thumbnail 2
  • CQ06W4F300KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ06W4F300KT5E

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ06W4F300KT5E
LCSC Part #
C2759612
Packaging
1206
Customer #
Key Attributes
RES 3Ω ±1% 250mW 1206
DatasheetUNI-ROYAL CQ06W4F300KT5E
Alternative Parts7
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0083$ 0.42
500+$ 0.0064$ 3.20
1,500+$ 0.0054$ 8.10
5,000+$ 0.0046$ 23.00
25,000+$ 0.0041$ 102.50
50,000+$ 0.0038$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206W4F300KT5EUNI-ROYAL1206300$ 0.0061
PS06W2F300KT5EUNI-ROYAL12060$ 0.0334
1206W4D300KT5EUNI-ROYAL12060$ 0.0228
HQ06W2F300KT5EUNI-ROYAL12060$ 0.02
NQ06W4F300KT5EUNI-ROYAL12060$ 0.0121
CS06W3F300KT5EUNI-ROYAL12060$ 0.0267
ES06WKF300KT5EUNI-ROYAL12060$ 0.0421