LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5F4703T5E product image
  • HP03W5F4703T5E thumbnail 1
  • HP03W5F4703T5E thumbnail 2
  • HP03W5F4703T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5F4703T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5F4703T5E
LCSC Part #
C2759405
Packaging
0603
Customer #
Key Attributes
RES 470kΩ ±1% 200mW 0603
DatasheetUNI-ROYAL HP03W5F4703T5E
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance470kΩ
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃