LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F1300T5E product image
  • HP06W2F1300T5E thumbnail 1
  • HP06W2F1300T5E thumbnail 2
  • HP06W2F1300T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F1300T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F1300T5E
LCSC Part #
C2759198
Packaging
1206
Customer #
Key Attributes
RES 130Ω ±1% 500mW 1206
Datasheetpdf iconUNI-ROYAL HP06W2F1300T5E
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0073$ 0.37
500+$ 0.0058$ 2.90
1,500+$ 0.005$ 7.50
5,000+$ 0.0044$ 22.00
25,000+$ 0.004$ 100.00
50,000+$ 0.0038$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance130Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece