LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP06W2F3571T5E product image
  • HP06W2F3571T5E thumbnail 1
  • HP06W2F3571T5E thumbnail 2
  • HP06W2F3571T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP06W2F3571T5E

Manufacturer
UNI-ROYALAsian Brands
MPN
HP06W2F3571T5E
LCSC Part #
C2759150
Packaging
1206
Customer #
Key Attributes
RES 3.57kΩ ±1% 500mW 1206
DatasheetUNI-ROYAL HP06W2F3571T5E
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0092$ 0.09
100+$ 0.009$ 0.90
300+$ 0.0088$ 2.64
1,000+$ 0.0087$ 8.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)500mW
Resistance3.57kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%