Winsok Semicon WSD3075DN56
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSD3075DN56 |
| LCSC Part # | C2758430 |
| Packaging | DFN5X6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 75A DFN5X6-8 |
| Datasheet | Winsok Semicon WSD3075DN56 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN5X6-8 | |
| Output Capacitance(Coss) | 228pF | |
| Ciss-Input Capacitance | 1.844nF | |
| Pd - Power Dissipation | 46W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 75A | |
| Reverse Transfer Capacitance (Crss) | 183pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 17.6nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN5X6-8 | |
| Output Capacitance(Coss) | 228pF | |
| Ciss-Input Capacitance | 1.844nF | |
| Pd - Power Dissipation | 46W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 75A | |
| Reverse Transfer Capacitance (Crss) | 183pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 17.6nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The WSD3075DN56 is the highest performance trench N-ch MOSFET with extreme high cell density, which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSD3075DN56 meet the RoHS and Green Product requirement 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed Green Device Available
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN5X6-8 | |
| Output Capacitance(Coss) | 228pF | |
| Ciss-Input Capacitance | 1.844nF | |
| Pd - Power Dissipation | 46W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 75A | |
| Reverse Transfer Capacitance (Crss) | 183pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 17.6nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | DFN5X6-8 | |
| Output Capacitance(Coss) | 228pF | |
| Ciss-Input Capacitance | 1.844nF | |
| Pd - Power Dissipation | 46W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 75A | |
| Reverse Transfer Capacitance (Crss) | 183pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 17.6nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The WSD3075DN56 is the highest performance trench N-ch MOSFET with extreme high cell density, which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSD3075DN56 meet the RoHS and Green Product requirement 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed Green Device Available
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C2758430 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
