Winsok Semicon WSD3069DN56
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSD3069DN56 |
| LCSC Part # | C2758415 |
| Package | DFN-8(5.2x5.5) |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 16A DFN-8(5.2x5.5) |
| Description | N-Channel+P-Channel Array 30V 16A 20W Surface Mount DFN-8(5.2x5.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | DFN-8(5.2x5.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
445
445
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2129 | $ 1.06 |
50+ | $ 0.187 | $ 9.35 |
150+ | $ 0.1758 | $ 26.37 |
500+ | $ 0.1619 | $ 80.95 |
2,500+ | $ 0.1434 | $ 358.50 |
5,000+ | $ 0.1397 | $ 698.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$