LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIER HWS3-12S09

Manufacturer
MPN
HWS3-12S09
LCSC Part #
C2758307
Packaging
-
Customer #
Key Attributes
9V 9V~18V DC DC Converters
DatasheetWIER HWS3-12S09
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerWIER
Packaging-
Output Voltage9V
Ripple Noise40mVp-p
Operating Temperature-40℃~+85℃
Type-
Quiescent Supply Current-
Voltage - Supply9V~18V
Capacitive Load(Max)1000uF
Number of Outputs1
Iout333mA
Height-
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Output Power-
FeaturesOver Current Protection;Short Circuit Protection
Conversion Efficiency79%
Length-
Width-