LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC3600 product image
  • ARG03DTC3600 thumbnail 1
  • ARG03DTC3600 thumbnail 2
  • ARG03DTC3600 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC3600

Manufacturer
VikingAsian Brands
MPN
ARG03DTC3600
LCSC Part #
C2758282
Packaging
0603
Customer #
Key Attributes
RES 360Ω ±0.5% 100mW 0603
DatasheetViking ARG03DTC3600
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance360Ω
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃