OMRON MKS2PI AC120
| Manufacturer | |
| MPN | MKS2PI AC120 |
| LCSC Part # | C2754347 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120V 10A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS |
| Datasheet | OMRON MKS2PI AC120 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.13kΩ | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 35.5mm | |
| Height | 36mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | AgSnIn | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.13kΩ | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 35.5mm | |
| Height | 36mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | AgSnIn | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC-compliant, rated 7A, 250V AC, 50/60Hz, 100,000 operations service life under general conditions
- Mechanical indicator standard on all models
- Optional features: lockable test button, LED indicator, diode surge suppressor, varistor, reverse polarity, and alternative wiring configurations
- UL RUC RU, CE, and TUV certified
- RoHS compliant
- Bidirectional test button available (for models with lockable test button)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0431 | $ 8.04 |
| 200+ | $ 3.1123 | $ 622.46 |
| 500+ | $ 3.0029 | $ 1501.45 |
| 1,000+ | $ 2.949 | $ 2949.00 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.13kΩ | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 35.5mm | |
| Height | 36mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | AgSnIn | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Coil Voltage | 120V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.13kΩ | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 35.5mm | |
| Height | 36mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 25.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@250VAC;10A@30VDC | |
| Contact Material | AgSnIn | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- IEC-compliant, rated 7A, 250V AC, 50/60Hz, 100,000 operations service life under general conditions
- Mechanical indicator standard on all models
- Optional features: lockable test button, LED indicator, diode surge suppressor, varistor, reverse polarity, and alternative wiring configurations
- UL RUC RU, CE, and TUV certified
- RoHS compliant
- Bidirectional test button available (for models with lockable test button)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

