TDK MLF2012C680KT000
| Manufacturer | |
| MPN | MLF2012C680KT000 |
| LCSC Part # | C275376 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 68uH 2mA 2Ω 0805 |
| Datasheet | TDK MLF2012C680KT000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2mA | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 9MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2Ω | |
| Q @ Frequency | 25@1MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2mA | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 9MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2Ω | |
| Q @ Frequency | 25@1MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 23,400
23,400 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0379 | $ 0.38 |
| 100+ | $ 0.0294 | $ 2.94 |
| 300+ | $ 0.0247 | $ 7.41 |
| 2,000+ | $ 0.0219 | $ 43.80 |
| 4,000+ | $ 0.0194 | $ 77.60 |
| 10,000+ | $ 0.0181 | $ 181.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2mA | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 9MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2Ω | |
| Q @ Frequency | 25@1MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 2mA | |
| Inductance | 68uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 9MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2Ω | |
| Q @ Frequency | 25@1MHz |
Help & FeedbackShow similar products (0) >
C275376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| APLD2012-680MPTD3 | APV | 0805 | 3,080 | $ 0.0484 | ||
| AHW2012F-680KTF | APV | 0805 | 4,090 | $0.0418 $0.0439 | ||
| LB2012T680M | Taiyo Yuden | 0805 | 1,660 | $ 0.0524 | ||
| MLF2012C680KTD25 | TDK | 0805 | 0 | $ 0.1049 | ||
| MLF2012C680MTD25 | TDK | 0805 | 0 | $ 0.0511 | ||
| MLF2012C680M | TDK | 0805 | 0 | $ 0.0345 | ||
| MWI0805LD680KST-C-HF | MYX | 0805 | 0 | $ 0.0346 |



