TOSHIBA TPCA8131,LQ(S
| Manufacturer | |
| MPN | TPCA8131,LQ(S |
| LCSC Part # | C27534296 |
| Packaging | SOP-8-Advance(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 13A SOP-8-Advance(5x6) |
| Datasheet | TOSHIBA TPCA8131,LQ(S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8-Advance(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 1.7nF | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 40nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8-Advance(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 1.7nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 40nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small, thin package
- Low drain-source on-resistance: RDS(ON)=12.4 mΩ (typ.) (VGS = -10 V)
- Low leakage current: IDSS = -10 μA (max) (VDS = -30 V)
- Enhancement mode: Vth = -0.8 to -2.0 V (ΔVDS = -10 V, ID = -0.2 mA)
Applications
AI Translation
- Lithium-Ion Secondary Batteries Power Management Switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8-Advance(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 1.7nF | |
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 40nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8-Advance(5x6) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 320pF | |
| Current - Continuous Drain(Id) | 13A | |
| Ciss-Input Capacitance | 1.7nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 27W | |
| Reverse Transfer Capacitance (Crss) | 280pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 40nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small, thin package
- Low drain-source on-resistance: RDS(ON)=12.4 mΩ (typ.) (VGS = -10 V)
- Low leakage current: IDSS = -10 μA (max) (VDS = -30 V)
- Enhancement mode: Vth = -0.8 to -2.0 V (ΔVDS = -10 V, ID = -0.2 mA)
Applications
AI Translation
- Lithium-Ion Secondary Batteries Power Management Switches
C27534296 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

