LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON LY1 DC12 product image
Images for reference only

OMRON LY1 DC12

Manufacturer
MPN
LY1 DC12
LCSC Part #
C2753191
Packaging
-
Customer #
Key Attributes
12V 15A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps RoHS
DatasheetOMRON LY1 DC12
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5979$ 4.60
200+$ 1.7805$ 356.10
500+$ 1.7171$ 858.55
1,000+$ 1.687$ 1687.00
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
Packaging-
Width21.5mm
Operating Temperature-25℃~+55℃
Coil Voltage12V
Switching Voltage(Max)250V@AC;125V@DC
Switching Current(Max)15A
Release Time25ms
Operate Time25ms
Length28mm
Height36mm
Contact MaterialSilver Alloy
Contact FormOne set of changeover: 1C (SPDT-changeover)