OMRON Current Control Relay AC: 100V 16-40A 1 piece
| Manufacturer | |
| MPN | K2CU-F40A-C AC16-40A AC100 |
| LCSC Part # | C2752415 |
| Packaging | - |
| Customer # | |
| Key Attributes | OMRON Current Control Relay AC: 100V 16-40A 1 piece |
| Datasheet | OMRON K2CU-F40A-C AC16-40A AC100 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Controllers/Process, Temperature | |
| Manufacturer | OMRON | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | 16-40A | |
| delay time | - | |
| Control signal type | - | |
| installation method | - | |
| load type | Current | |
| working principle | - | |
| rated voltage | AC:100V | |
| contact types | - | |
| function type | Control | |
| load current | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Controllers/Process, Temperature | |
| Manufacturer | OMRON | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | 16-40A | |
| delay time | - |
| Type | Description | |
|---|---|---|
| Control signal type | - | |
| installation method | - | |
| load type | Current | |
| working principle | - | |
| rated voltage | AC:100V | |
| contact types | - | |
| function type | Control | |
| load current | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 276.073 | $ 276.07 |
| 200+ | $ 106.8369 | $ 21367.38 |
| 500+ | $ 103.0824 | $ 51541.20 |
| 1,000+ | $ 101.2268 | $ 101226.80 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Controllers/Process, Temperature | |
| Manufacturer | OMRON | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | 16-40A | |
| delay time | - | |
| Control signal type | - | |
| installation method | - | |
| load type | Current | |
| working principle | - | |
| rated voltage | AC:100V | |
| contact types | - | |
| function type | Control | |
| load current | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Controllers/Process, Temperature | |
| Manufacturer | OMRON | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| contact material | - | |
| control type | - | |
| setting current | 16-40A | |
| delay time | - |
| Type | Description | |
|---|---|---|
| Control signal type | - | |
| installation method | - | |
| load type | Current | |
| working principle | - | |
| rated voltage | AC:100V | |
| contact types | - | |
| function type | Control | |
| load current | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

