OMRON EE-SPY801
| Manufacturer | |
| MPN | EE-SPY801 |
| LCSC Part # | C2746782 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3mm Reflective - Logic Output RoHS |
| Datasheet | OMRON EE-SPY801 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Forward Current(If) | - | |
| Wavelength | 940nm | |
| Sensing Distance | 3mm | |
| Output Type | - | |
| Operating Temperature | -10℃~+55℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Forward Current(If) | - |
| Type | Description | |
|---|---|---|
| Wavelength | 940nm | |
| Sensing Distance | 3mm | |
| Output Type | - | |
| Operating Temperature | -10℃~+55℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 81.5202 | $ 81.52 |
| 200+ | $ 31.5475 | $ 6309.50 |
| 500+ | $ 30.4388 | $ 15219.40 |
| 1,000+ | $ 29.8914 | $ 29891.40 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Forward Current(If) | - | |
| Wavelength | 940nm | |
| Sensing Distance | 3mm | |
| Output Type | - | |
| Operating Temperature | -10℃~+55℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Forward Current(If) | - |
| Type | Description | |
|---|---|---|
| Wavelength | 940nm | |
| Sensing Distance | 3mm | |
| Output Type | - | |
| Operating Temperature | -10℃~+55℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

