onsemi MM74HCT08MX
| Manufacturer | |
| MPN | MM74HCT08MX |
| LCSC Part # | C274675 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad 2-Input AND Gate |
| Datasheet | onsemi MM74HCT08MX |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 18ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.98V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 18ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.98V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4.8mA |
Introduction
The MM74HCT08 is a logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS—low quiescent power and wide power supply range. This device is input and output characteristic and pinout compatible with standard 74LS logic families. All inputs are protected from static discharge damage by internal diodes to V(CC) and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
Features
- TTL, LS pin-out and threshold compatible
- Fast switching: tPLH, tPHL = 12 ns (typ.)
- Low power: 10 μW at DC
- High fan-out, 10 LS-TTL loads
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 18ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.98V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 260mV | |
| Propagation Delay | 18ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.98V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 4.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4.8mA |
Introduction
The MM74HCT08 is a logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS—low quiescent power and wide power supply range. This device is input and output characteristic and pinout compatible with standard 74LS logic families. All inputs are protected from static discharge damage by internal diodes to V(CC) and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
Features
- TTL, LS pin-out and threshold compatible
- Fast switching: tPLH, tPHL = 12 ns (typ.)
- Low power: 10 μW at DC
- High fan-out, 10 LS-TTL loads
C274675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



