LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MC33269DTRKG

Manufacturer
MPN
MC33269DTRKG
LCSC Part #
C274661
Packaging
DPAK
Customer #
Key Attributes
800 mA, Adjustable Output, Low Dropout Voltage Regulator
Datasheetonsemi MC33269DTRKG
RoHS Compliance4 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingDPAK
Output Voltage1.25V~18.65V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage20V
Output Current800mA
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeAdjustable

Introduction

AI Translation

The MC33269/NCV33269 series are low dropout, medium current, fixed and adjustable, positive voltage regulators specifically designed for use in low input voltage applications. These devices offer the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum. The regulator consists of a 1.0 V dropout composite PNP−NPN pass transistor, current limiting, and thermal shutdown.

Features

AI Translation
  • 3.3 V, 3.5 V, 5.0 V, 12 V and Adjustable Versions 2.85 V version available as MC34268
  • Space Saving DPAK, SO−8 and SOT−223 Power Packages
  • 1.0 V Dropout
  • Output Current in Excess of 800 mA
  • Thermal Protection
  • Short Circuit Protection
  • Output Trimmed to 1.0% Tolerance
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices