LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PUDP-18V-S product image
  • PUDP-18V-S thumbnail 1
  • PUDP-18V-S thumbnail 2
  • PUDP-18V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST PUDP-18V-S

Manufacturer
MPN
PUDP-18V-S
LCSC Part #
C274387
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 18POS 2mm DUAL ROW PUD
DatasheetJST PUDP-18V-S
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 6,720
6,720 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3418$ 1.71
50+$ 0.2827$ 14.14
150+$ 0.2573$ 38.60
1,000+$ 0.2257$ 225.70
2,000+$ 0.2116$ 423.20
5,000+$ 0.2031$ 1015.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Pitch2mm
Row Spacing2mm
Flame Retardant RatingUL94V-0
Number of Rows2
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference SeriesPUD
Holes Structure2x9P
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row9
With LockerLocking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GT-A2012HM-218W01G-SwitchP=2mm1,000$ 0.4143

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.