OMRON E3Z-D62K-M3J 0.3M
| Manufacturer | |
| MPN | E3Z-D62K-M3J 0.3M |
| LCSC Part # | C2743742 |
| Packaging | - |
| Customer # | |
| Key Attributes | Photoelectric, Industrial RoHS |
| Datasheet | OMRON E3Z-D62K-M3J 0.3M |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Features | Integrated signal conditioning |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Integrated signal conditioning |
Introduction
Photoelectric ICs provide long sensing distances: 15 m for through-beam, 4 m for retro-reflective, and 1 m for diffuse-reflective. Integrated photoelectric ICs improve noise immunity against interference from inverters and other inductive loads. Advanced injection molding technology ensures IP67 protection rating for water and dust resistance. Light-ON/Dark-ON operation selectable. Available in M8 connector-ready and 2 m pre-wired versions. NPN or PNP output models available.
Features
- Photoelectric IC provides long sensing distances: 15m for through-beam, 4m for retroreflective, and 1m for diffuse
- Integrated photoelectric IC improves noise immunity against interference from inverters and other inductive loads
- New injection molding technology ensures IP67 protection against water and dust ingress
- Selectable light-on/dark-on operation
- Available in M8 connector-ready and 2m pre-wired versions
- NPN or PNP output models available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 103.2176 | $ 103.22 |
| 200+ | $ 39.9444 | $ 7988.88 |
| 500+ | $ 38.5406 | $ 19270.30 |
| 1,000+ | $ 37.8471 | $ 37847.10 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Features | Integrated signal conditioning |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Integrated signal conditioning |
Introduction
Photoelectric ICs provide long sensing distances: 15 m for through-beam, 4 m for retro-reflective, and 1 m for diffuse-reflective. Integrated photoelectric ICs improve noise immunity against interference from inverters and other inductive loads. Advanced injection molding technology ensures IP67 protection rating for water and dust resistance. Light-ON/Dark-ON operation selectable. Available in M8 connector-ready and 2 m pre-wired versions. NPN or PNP output models available.
Features
- Photoelectric IC provides long sensing distances: 15m for through-beam, 4m for retroreflective, and 1m for diffuse
- Integrated photoelectric IC improves noise immunity against interference from inverters and other inductive loads
- New injection molding technology ensures IP67 protection against water and dust ingress
- Selectable light-on/dark-on operation
- Available in M8 connector-ready and 2m pre-wired versions
- NPN or PNP output models available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

