TI SN74LVTH245ADWR
| Manufacturer | |
| MPN | SN74LVTH245ADWR |
| LCSC Part # | C27401 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 2.7V~3.6V 8 1 SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN74LVTH245ADWR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Function | Power-off isolation;Output enable;Bus hold;Hot-swap support;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Bus hold;Hot-swap support;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | - |
Introduction
These octal bus transceivers are specifically designed for low-voltage (3.3-V) VCC operation while providing TTL interface capability to 5-V system environments. These devices are designed for asynchronous communication between data buses. Depending on the logic level of the direction control (DIR) input, data can be transmitted from the A bus to the B bus, or from the B bus to the A bus. The output enable (OE) input can be used to disable the device, effectively isolating the buses. To ensure a high-impedance state is maintained during power-up or power-down, OE should be connected to VCC through a pullup resistor; the minimum resistor value is determined by the current-sinking capability of the driver. The active bus-hold circuitry holds unused or floating data inputs at a valid logic level. The use of pullup or pulldown resistors with the bus-hold circuitry is not recommended. These devices are fully characterized for hot-insertion applications using the Ioff and power-up three-state features. The Ioff circuit disables the outputs, preventing damaging backflow current when the device is powered down. The power-up three-state circuit places the outputs in a high-impedance state during power-up and power-down, preventing driver conflicts.
Features
- Mixed-mode signal operation support (5-V input and output voltage with 3.3-V VCC)
- Unregulated battery operation down to 2.7 V
- Ioff and power-up 3-state for hot insertion
- Bus-hold on data inputs eliminates external pull-up/pull-down resistors
- Latch-up performance exceeds 500 mA per JESD 17
- ESD protection exceeds JESD 22
- 2000-V Human Body Model (A114-A)
- 200-V Machine Model (A115-A)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA | |
| Function | Power-off isolation;Output enable;Bus hold;Hot-swap support;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 5mA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Bus hold;Hot-swap support;Level shifting | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVTH | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | - |
Introduction
These octal bus transceivers are specifically designed for low-voltage (3.3-V) VCC operation while providing TTL interface capability to 5-V system environments. These devices are designed for asynchronous communication between data buses. Depending on the logic level of the direction control (DIR) input, data can be transmitted from the A bus to the B bus, or from the B bus to the A bus. The output enable (OE) input can be used to disable the device, effectively isolating the buses. To ensure a high-impedance state is maintained during power-up or power-down, OE should be connected to VCC through a pullup resistor; the minimum resistor value is determined by the current-sinking capability of the driver. The active bus-hold circuitry holds unused or floating data inputs at a valid logic level. The use of pullup or pulldown resistors with the bus-hold circuitry is not recommended. These devices are fully characterized for hot-insertion applications using the Ioff and power-up three-state features. The Ioff circuit disables the outputs, preventing damaging backflow current when the device is powered down. The power-up three-state circuit places the outputs in a high-impedance state during power-up and power-down, preventing driver conflicts.
Features
- Mixed-mode signal operation support (5-V input and output voltage with 3.3-V VCC)
- Unregulated battery operation down to 2.7 V
- Ioff and power-up 3-state for hot insertion
- Bus-hold on data inputs eliminates external pull-up/pull-down resistors
- Latch-up performance exceeds 500 mA per JESD 17
- ESD protection exceeds JESD 22
- 2000-V Human Body Model (A114-A)
- 200-V Machine Model (A115-A)
C27401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



