LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VDR VDR-10D820K product image
  • VDR-10D820K thumbnail 1
  • VDR-10D820K thumbnail 2
  • VDR-10D820K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VDR VDR-10D820K

Manufacturer
VDRAsian Brands
MPN
VDR-10D820K
LCSC Part #
C273556
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
VARISTOR 74V~90V 2.5kA P=7.5mm
DatasheetVDR VDR-10D820K
Alternative Parts1
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1155$ 0.58
50+$ 0.0919$ 4.60
150+$ 0.0802$ 12.03
500+$ 0.0713$ 35.65
2,500+$ 0.0643$ 160.75
5,000+$ 0.0607$ 303.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerVDR
PackagingThrough Hole,P=7.5mm
Clamping Voltage135V
Pitch7.5mm
Rated Wattage400mW
Energy12J
Capacitance1.2nF@1kHz
Maximum DC Volts65V
Maximum AC Volts50V
Varistor Voltage74V~90V

Introduction

AI Translation

Wide operating voltage (V1mA) range from 18V to 1100V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 per J-STD-020. Safety certifications: CUL-E317616 VDE-40028836 CQC-12001076479 ISO9001-2018.

Operating temperature: (-40℃ ~ +85℃) & (-40℃ ~ +125℃). Storage temperature: -40℃ ~ +125℃. Operating surface temperature: +115℃. Insulation resistance: >100MΩ. Coating (epoxy resin): Flame retardant to UL 94 V-0.

Features

AI Translation
  • Wide operating voltage (V1mA) range from 18V to 1100V.
  • Fast responding to transient over-voltage.
  • Large absorbing transient energy capability.
  • Low clamping ratio and no follow-on current.
  • Meets MSL level 1, per J-STD-020
  • Safety number : CUL- E317616 VDE- 40028836 CQC-12001076479 ISO9001-2018

Applications

AI Translation
  • Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
  • Surge protection in consumer electronics.
  • Surge protection in industrial electronics.
  • Surge protection in electronic home appliances, gas and petroleum appliances.
  • Relay and electromagnetic valve surge absorption.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
20D820KJVDRThrough Hole757$ 0.608