ADI AD7793BRUZ-REEL
| Manufacturer | |
| MPN | AD7793BRUZ-REEL |
| LCSC Part # | C27355 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 3-channel, low-noise, low-power, multi-bit Σ-Δ ADC with on-chip instrumentation amplifier and reference voltage source |
| Datasheet | ADI AD7793BRUZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 400uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | - | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 64kHz | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 470Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 400uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 64kHz | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 470Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The AD7792/AD7793 are low power, low noise, complete analog front ends for high precision measurement applications. They incorporate a low noise, 16-bit/24-bit Σ-Δ ADC with three differential analog inputs. An on-chip low noise instrumentation amplifier enables direct interfacing to small signal inputs. At a gain of 64 and an update rate of 4.17 Hz, the RMS noise is 40 nV. Both devices include an on-chip precision, low noise, low drift internal bandgap reference, and an external differential reference can also be used. Additional on-chip features include programmable excitation current sources, burnout current sources, and a bias voltage generator. The bias voltage generator is used to set the common-mode voltage of the channel to AVDD/2. The devices can operate with an internal or external clock, and the output data rate is software programmable over a range of 4.17 Hz to 470 Hz. The devices operate from a 2.7 V to 5.25 V supply, with a typical current consumption of 400 μA, and are available in a 16-lead TSSOP package.
Features
- Up to 23-bit effective resolution
- RMS noise: 40 nV (at 4.17 Hz); 85 nV (at 16.7 Hz)
- Current: 400 μA (typical)
- Power-down mode: 1 μA (maximum)
- Low-noise programmable gain instrumentation amplifier
- Bandgap voltage reference with typical temperature coefficient of 4 ppm/°C
- Update rate: 4.17 Hz to 470 Hz
- 3 differential inputs
- Internal clock oscillator
- Simultaneous 50 Hz/60 Hz rejection
- Programmable current source
- On-chip bias voltage generator
- Burnout current
- Supply voltage: 2.7 V to 5.25 V
- Temperature range: -40 °C to +105 °C
- Independent interface supply
- 16-lead TSSOP package
- Interface: 3-wire serial interface, SPI, QSPI, MICROWIRE, and DSP compatible, Schmitt trigger on SCLK pin
Applications
- Thermocouple measurement
- RTD measurement
- Thermistor measurement
- Gas analysis
- Industrial process control
- Instrumentation
- Portable instrumentation
- Blood analysis
- Smart transmitters
- Liquid/gas chromatography
- 6-digit DVM
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 400uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | - | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 64kHz | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 470Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 400uA | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 3 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 64kHz | |
| Features | Bipolar input;Built-in temperature sensor;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Input buffer;Soft reset;Power-on reset | |
| Resolution(Bits) | 470Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The AD7792/AD7793 are low power, low noise, complete analog front ends for high precision measurement applications. They incorporate a low noise, 16-bit/24-bit Σ-Δ ADC with three differential analog inputs. An on-chip low noise instrumentation amplifier enables direct interfacing to small signal inputs. At a gain of 64 and an update rate of 4.17 Hz, the RMS noise is 40 nV. Both devices include an on-chip precision, low noise, low drift internal bandgap reference, and an external differential reference can also be used. Additional on-chip features include programmable excitation current sources, burnout current sources, and a bias voltage generator. The bias voltage generator is used to set the common-mode voltage of the channel to AVDD/2. The devices can operate with an internal or external clock, and the output data rate is software programmable over a range of 4.17 Hz to 470 Hz. The devices operate from a 2.7 V to 5.25 V supply, with a typical current consumption of 400 μA, and are available in a 16-lead TSSOP package.
Features
- Up to 23-bit effective resolution
- RMS noise: 40 nV (at 4.17 Hz); 85 nV (at 16.7 Hz)
- Current: 400 μA (typical)
- Power-down mode: 1 μA (maximum)
- Low-noise programmable gain instrumentation amplifier
- Bandgap voltage reference with typical temperature coefficient of 4 ppm/°C
- Update rate: 4.17 Hz to 470 Hz
- 3 differential inputs
- Internal clock oscillator
- Simultaneous 50 Hz/60 Hz rejection
- Programmable current source
- On-chip bias voltage generator
- Burnout current
- Supply voltage: 2.7 V to 5.25 V
- Temperature range: -40 °C to +105 °C
- Independent interface supply
- 16-lead TSSOP package
- Interface: 3-wire serial interface, SPI, QSPI, MICROWIRE, and DSP compatible, Schmitt trigger on SCLK pin
Applications
- Thermocouple measurement
- RTD measurement
- Thermistor measurement
- Gas analysis
- Industrial process control
- Instrumentation
- Portable instrumentation
- Blood analysis
- Smart transmitters
- Liquid/gas chromatography
- 6-digit DVM
C27355 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



