OMRON D2F-L3-D
| Manufacturer | |
| MPN | D2F-L3-D |
| LCSC Part # | C2734450 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3A Bent Lever SPDT 125V 1,000,000 cycles Through Hole Limit Switches RoHS |
| Datasheet | OMRON D2F-L3-D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Length | 12.8mm | |
| Current Rating (DC) | 3A | |
| Width | 5.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Bent Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 1,000,000 cycles | |
| Switch Height | 13mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Length | 12.8mm | |
| Current Rating (DC) | 3A | |
| Width | 5.8mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Bent Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 1,000,000 cycles | |
| Switch Height | 13mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Length | 12.8mm | |
| Current Rating (DC) | 3A | |
| Width | 5.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Bent Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 1,000,000 cycles | |
| Switch Height | 13mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Length | 12.8mm | |
| Current Rating (DC) | 3A | |
| Width | 5.8mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Bent Lever | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V | |
| Life | 1,000,000 cycles | |
| Switch Height | 13mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

